Christmas Opening Hours and Delivery Dates here

Draper 85675 Heavy Duty Stair Climbing Sack Truck

Order Code:

92-0972

Brand: Draper MPN: 85675 EAN-13: 5010559856756
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 3 working days

Transforming, heavy duty, stair climbing trolley with a solid toe plate. Manufactured from tubular steel and attached with a triangular three wheel axle that enables stair climbing. Each wheel is fitted with solid rubber tyres providing greater ease when transporting loads up and down steps or over rough terrain. Its compact frame folds up for easy storage and transportation whilst also enabling different load carrying positions. With a maximum load capacity of 150Kg. Sold loose.

  • Capacity 150kg
  • Toe plate size 370 x 280mm
  • Unladen weight 13kg
  • Overall size L x W x H 1140 x 530 x 760mm
Type Sack and Hand Trucks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot