Christmas Opening Hours and Delivery Dates here

Yale Locks 85 Deadlocking Nightlatch 40mm Backset Chrome Finish Box

Order Code:

97-6661

Brand: Yale Locks MPN: 630085001162 EAN-13: 5010608992374
Qty Unit Price (Ex VAT)
1+ £23.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Yale 85 series deadlocking standard nightlatch security locks are some of the most widely-used front door latches. They are key operated from the outside and lever handle operated from the inside. The latch automatically deadlocks on closing the door and the snib function (bolt hold back button) enables the latch to be held back.

The inside handle can also be deadlocked by a reverse turn of the key in the cylinder giving additional security (when deadlocked in this manner the latch cannot be opened from the inside only from the outside with the key)

Supplied with 1109 Cylinder.

Finish: Brasslux, Chrome or Dark Metal Grey (DMG).

The 85 series security nightlatches have a 40mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.

This Yale 85CHCH has a hardened Case Finish in Polished Chrome and the Cylinder is finished in Polished Chrome. The lock is covered by a 2 Year Guarantee and has a High Security Rating.

Pack: Boxed


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot