Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Metcal 93055-3RHB 700 Series 30/55CC Receiver Head Assembly - 3ft Hose
Image Representative of Range

Metcal 93055-3RHB 700 Series 30/55CC Receiver Head Assembly - 3ft Hose

Order Code:  

85-7207

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: 93055-3RHB Copy to clipboard
  • Quickly find another product in this range by Syringe Capacity:

    3ml 10ml 55ml
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £21.53   £21.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/06/2024

A receiver head assembly providing the connecting link between the time/pressure controller and a 30/55cc syringe assembly. It provides a safe connection for accident-proof dispensing. The receiver assembly consists of a receiver head with O-ring, tubing and a male quick-connector.


  • Connecting link between time/pressure controller and 30/55cc syringe
  • Safe connection for accident-proof dispensing
  • Includes: Delrin® receiver head with O-ring, 910mm (3ft.) tubing and male quick-connector
  • Sold singly
  • Metcal type 93055-3RHB
Type Receiver head assembly
Syringe Capacity 55ml
Hose Length 910mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review