Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Testo 0560 8725 872s Thermal Imaging Camera with Blutooth, WiFi and Laser Marker

Order Code:  

85-1348

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0560 8725  Copy to clipboard EAN-13: 4029547017100
  • Quickly find another product in this range by IR Resolution:

    160 x 120pixel 240 x 180pixel 320 x 240pixel
 Report an error
Qty Unit Price (Ex VAT)
1+ £2264.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 29/05/2024

The Testo 872 thermal imager is ideally suited for professional industrial and building thermography. It is versatile to use, for example in industrial and mechanical maintenance or for detecting structural defects. You can generate error-free and objectively comparable infra-red images using its handy functions. The IFOV warner, testo ɛ-Assist and testo ScaleAssist mean you can avoid measurement errors and not only effortlessly achieve optimum setting of emissivity (ɛ) and reflected temperature (RTC) for building thermography, but also of thermal image scale.

The Testo 872 thermal imager communicates wirelessly with your mobile devices via WLAN. The Testo Thermography App for iOS and Android offers you the possibility of writing and sending reports on site, as well as saving them online, and of using your smartphone or tablet as a second display or for remote control.

The Testo 872 thermal imager allows you to detect locations at risk of developing mould, pinpoint thermal bridges, discover structural defects or identify overheated connections.


  • High image quality thanks to high resolution: 76,800 temperature measuring points for precise thermography
  • Infra-red resolution of 320 x 240 pixels – extendible to 640 x 480 pixels via integrated SuperResolution Technology
  • Detects temperature differences from as little as 0.06°C
  • Testo Thermography App to use mobile terminal devices as a second display and for remote control or to write and send reports, along with saving them online
  • Wireless communication thanks to Bluetooth – this means you can also wirelessly integrate the readings of the compatible Testo 770-3 clamp meter and Testo 605i thermohygrometer
  • Built-in digital camera and laser marker generate a real image in parallel to the thermal image
  • Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
  • The Testo ScaleAssist automatically ensures optimum setting of the thermal image scale, which means you generate objectively comparable and error-free thermal images, for example of the thermal insulation behaviour of buildings
  • The Testo ɛ-Assist ensures the correct measurement result by automatically determining and setting the emissivity and reflected temperature
  • The IFOV warner means the distance from the measurement object / measurement spot size is determined and the measurement spot is shown on the thermal image – you therefore avoid measurement errors because the camera shows you exactly what you can measure
  • Pro software for image evaluation on the PC
  • You can choose to save thermal images as JPEGs
  • Testo type 0560 8721


Type Thermal imaging camera
IR Resolution 320 x 240pixel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review