Crouzet 84874320 HSV Phase Monitoring Relay

MPN
84874320
Brand
Crouzet
EAN-13
3593150022512
Order Code
49-3034
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
1+ £156.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

This HSV phase monitoring relay from Crouzet has been designed for the control of overspeed, underspeed, operating rate and stopping. Equipped with a host of excellent features, including measurement via discrete sensors - 3-wire PNP or NPN, Namur, voltage 0-30V or volt-free contact type. Works with either NO or NC sensors.


  • Time between pulses adjustable from 0.05s to 10min
  • Power-on inhibit time, adjustable from 0.6 to 60s
  • Inhibit time can be managed via an external contact
  • Supply voltage: 24V to 240V
  • Switch-on delay: 0.6-60sec
  • LED Display
  • Mounting: DIN rail
  • Number of outputs: 2
  • Output: SPDT
  • Protection: IP30 (casing)/IP20 (terminals)
  • 92.6 x 69 x 35mm (H x L x W)
  • Manufacturer's part 84874320
Type Phase monitoring relay
Contact Configuration SPDT
Dimensions 92.6 x 69 x 35mm
IP Rating Casing: IP30 / terminals: IP20
Mounting DIN rail
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Output SPDT
Supply Voltage 24V to 240V

Reviews

Be the first to submit a review

Trustpilot