Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Facom 841A.3 Heavy-Duty Scissors 170mm (6.5in)

Order Code:  

86-5291

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 841A.3PB Copy to clipboard EAN-13: 3148519373202
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/06/2024

Heavy duty stubby scissors from Facom with stainless steel blades, ideal for use in the workplace.


  • Steel structure (blades and handles)
  • Crimping facility in handle
  • Cable cutter 50mm diameter on both blades
  • Slot for stripping cable
  • Holder with belt clip
  • Anti-slip ridges on rings for handhold
  • Big and small eye for large or small fingers
  • Blade length 40mm
  • Overall length 160mm
  • Weight 150g
  • Manufacturer's part 841A.3
Type Stubby scissors
Length 170mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review