Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 8408-R X7R 500lm Twin High End Power LED Flashlight Torch

Order Code:  

52-0777

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 8408-R  Copy to clipboard
 Report an error

Discontinued

The X7R torch features a distinctive synchronised twin-lens system that gives the unit the ability to distribute light where it is required. The advanced speed focusing system enables the operator to quickly and easily adjust the focus of the beam from a tight spot to a broad but well-defined flood. Light output is an extremely high 500lm and the maximum beam length is 320m. Power to the flashlight is by a rechargeable Li-Ion battery and there is a Floating Charge System that enables charging without battery removal.
  • Dynamic end-cap switch
  • Smart light technology gives 8x light functions, 3x light programs
  • Tough, aircraft-grade aluminium casing
  • Supplied with wrist-strap, 360° belt pouch and batteries
  • 500lm Luminous flux
  • 7.5 hours Life
  • 320m Beam distance
  • Powered by 1x Li-Ion battery

Reviews


Be the first to submit a review