Draper 83964 Air Impact Wrench (3/4" Sq. Dr.)

MPN
83964
Brand
Draper
EAN-13
5010559839643
Order Code
91-9908
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Rocking dog air impact wrench. Manufactured with a lightweight Aluminium housing attached to an ergonomic soft grip handle providing comfort even when used for prolonged periods. Fitted with a high tech three speed reversible motor capable of 3 - position power in forward and full power in reverse. Attached with a 1/4" BSP airline connector. The ergonomic design and lightweight housing assist in prevention of the cold - sink effect.

  • Ultimate torque 1000Nm (740ft/lb)
  • Free speed 7,000 rpm
  • Operating air pressure 6.2bar/90psi
  • Average air consumption 6.5cfm (184L/min)
  • Vibration level 4.35m/s2
  • Min. hose size 3/8” I/D
  • Air inlet 1/4" BSP
  • Weight 3.0kg
Type Air Impact Wrench
Vibration level 4.35m/s2

Reviews

Be the first to submit a review

Trustpilot