Draper 83657 Storm Force Airless Spray Gun 80W

MPN
83657
Brand
Draper
EAN-13
5010559836574
Order Code
91-7317
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Airless spray gun from the Storm Force range by Draper ideal for spraying a variety of liquids such as wood preservatives and stains. It is fitted with an adjustable flow regulator enabling the liquid intensity to be controlled.


  • Voltage 230V 50Hz
  • Rated imput 80W
  • Maximum output 250ml/min
  • Pot capacity 700ml
  • Weight 1.4kg
  • Not suitable for oil-based paints
  • Manufacturer's part 83657

Supplied with two colour coded nozzles (size 0.6mm and 0.8mm), approximately 2, of cable and approved plug.
Type Airless
Capacity 0.7L

Reviews

Be the first to submit a review

Trustpilot