Draper 83612 Storm Force Variable Speed Router Kit 1200W

Order Code:

91-7297

Brand: Draper MPN: 83612 EAN-13: 5010559836123

Discontinued


This variable speed router is part of the Storm Force range by Draper and has a powerful 1200W motor. It includes a spindle lock button which makes changing the router bit easy to do.


  • Fitted with adjustable fence guide and dust extraction facility
  • Soft grip handles for user comfort
  • Voltage 230V 50Hz
  • Cutting capacity 30mm
  • No load speed 10000 to 30000rpm
  • Plunge stroke without dust extraction 50mm
  • Plunge stroke with dust extraction 38mm
  • Weight 3.63kg
  • Manufacturer's part 83612

Supplied with 6.35mm (1/4in) and 8mm (5/16in) collets, 30mm template follower, spanner, approximately 3m of cable and approved plug.
Type Router
Plunge Depth 50mm
Collet Capacity 6.35, 8mm
Input Power 1200W
No Load Speed 30000rpm

Trustpilot