Christmas Opening Hours and Delivery Dates here

Draper 83611 Storm Force Biscuit Jointer 900W

Order Code:

91-7296

Brand: Draper MPN: 83611 EAN-13: 5010559836116
Qty Was Unit Price (Ex VAT)
1+ £65.00 £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

This biscuit jointer is part of the Storm Force range by Draper and has a powerful 900W motor designed to cut a maximum depth of 20mm. It includes a spindle lock button which makes changing the blade easy to do.


  • Angle tilt feature with adjustable fence and fixed guard
  • Supplied with accessories including 100mm TCT blade, dust bag, hex key, carrying case, 3m cable and approved plug
  • Voltage 230V 50Hz
  • Rated input 900W
  • Angle adjustment 45 to 135°
  • No load speed 11000rpm
  • Weight 3.2kg
  • Manufacturer's part 83611
Plunge Depth 20mm
Input Power 900W
No Load Speed 11000rpm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot