Christmas Opening Hours and Delivery Dates here

Draper 83431 Storm Force Air Tool Kit (68 Piece)

Order Code:

91-7326

Brand: Draper MPN: 83431 EAN-13: 5010559834310
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 3 working days

This air tool kit from the Storm Force range by Draper gives you all the essentials you need for your workshop. The set includes a 1/2in impact wrench, a 3/8in air ratchet, air chisel, die grinder and two blow guns along with a range of accessories.


  • Stored in convenient blow mould storage case
  • Manufacturer's part 83431

Set contents: 1/2in impact wrench; 3/8in air ratchet; air chisel; air die grinder; air blow gun; air duster; retainer spring; 4mm hex key; swivel connector; tyre chuck; PTFE tape; 4 x 125mm round shank chisels; 5 x 1in sanding drum; 5 x 3/4in sanding drum; 8 impact sockets - 12, 13, 17 and 19mm, 1/2, 9/16, 5/8 and 11/16in; 10 mounted grinding stones; 1/4in quick coupler; 7 quick line female plugs; 3in long drive extension bar; oil pot; 2 hand wrenches; mini oiler; female and male hose connectors; both ends male hose connector; 3/8in (F) to 1/2in (M) socket adaptor; 1/8in collet; 1/4in collet; male connector; 3/8in rubber nozzle; tapered nozzle; inflating nozzle; high pressure nozzle; safety nozzle.
Type Portable tool chest

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot