Christmas Opening Hours and Delivery Dates here
Song Chuan 833HM-1CC-24 Automotive Relay 24VDC SPDT 15A

Song Chuan 833HM-1CC-24 Automotive Relay 24VDC SPDT 15A

Order Code:

57-4916

Brand: Song Chuan MPN: 833HM-1CC 24V DC

Discontinued


A 15A 24V DC high power automotive relay in a sugar cube type package. This SPDT relay is also suitable for car alarm systems and for general purpose use.


  • PCB Mounting
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 15A
Coil Resistance 1280Ω
Mounting Type PCB
Coil Current 18.8mA
Operating Temperature -40 to +85°C
Size 19 x 15.5 x 15mm
Switching Power 450mW
Switching Voltage Max (DC) 14V

Trustpilot