Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 8314-X M14X 650lm Xtreme Power LED Flashlight Torch - Black - Box

Order Code:  

52-0813

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 8314-X  Copy to clipboard
 Report an error

Discontinued

The M14X is a professional quality, extreme performance flashlight that has a light output of 650lm and can project a beam 280m. Multifunction Smart Light technology gives three light programs with eight light options. The shockproof, aircraft-grade aluminium constructed body has near-impenetrable build quality and features such as the dynamic end cap switch and one-hand slide focus system with Fast Lock make the torch easy to use under any conditions. The torch has an advanced focusing system that gives stageless transition from a homogeneous, circular flood to a sharply focused long-distance spot. Supplied with wrist strap, 360° belt clip and 4x AA batteries.
  • Robust but lightweight aircraft-grade aluminium body
  • Fast Lock prevents beam being accidentally refocused
  • Wide angle, calibrated reflector lens
  • Water and dust resistant
  • One-hand operation
  • 650lm Luminous flux
  • 15 hours Life
  • 280m Beam distance
  • Low battery indicator
  • Powered by 4x AA batteries

Reviews


Be the first to submit a review