Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LED Lenser 8307-RX M7RX 600lm Xtreme Power LED Flashlight Torch - Black - Case

Order Code:  

52-0811

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 8307-RX  Copy to clipboard
 Report an error

Discontinued

The M7RX is a powerful, professional quality torch that has a 600lm max. output and a max. 235m beam distance. Using a single pushbutton, the flashlight has eight modes, including power, low power, blink, boost, dim, defence strobe, morse and SOS. The torch is powered by a 3.7V Li-Ion batteryw that is recharged using a intelligent charging system. An additional feature is an advanced focusing system that gives one-handed, stageless transition from a homogeneous, circular flood to a sharply focused long-distance spot. Comes complete with a hard storage case, mains charger, USB cable, wall mount, wrist strap and 360° belt clip.
  • One-hand operation
  • 600lm Luminous flux
  • 10 hours Life
  • 235m Beam distance
  • Aircraft grade aluminium body
  • Low battery indicator
  • Powered by 1x Li-Ion 3.7V rechargeable battery

Reviews


Be the first to submit a review