Easter Opening Hours and Delivery Dates here

82K 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

Order Code:

62-3364

Brand: Royal Ohm MPN: MF006FF8202A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £15.55
3+ £13.54
5+ £11.23
10+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 5 due on 29/06/2026

An 82K 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Resistance 82kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot