Toolcraft 826386 Socket Set 45pc

MPN
826386
Brand
Toolcraft
EAN-13
4016138690309
Order Code
51-1599
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

Extensive 6.3 mm (1/4"") socket wrench set made of chrome vanadium steel for a multitude of work in the workshop and household. The tools are supplied in a sturdy steel box with precisely fitting soft foam.
Ratchet, 72 teeth with switchover function · 2-component grip · Quick release function for quick and easy change of inserts just by pressing a button · Flexible extension for working in inaccessible places.


  • 20 bits
  • 17 hexagonal head nuts
  • Flexible extension

6.3 mm (1/4") ratchet · Screwdriver with 6.3 mm (1/4") inlet · 50 mm and 100 mm extensions · Flexible extension 150 mm · Cardan joint · Multipurpose T-joint with 6.3 mm (1/4") inlet · Hexagonal head nut: 12x short (4/4.5/5/5.5/6/7/8/9/10/11/12/13 mm), 5x long (8/10/11/12/13 mm) · Bit Adapter · 20x Bits 20-25 mm: Recessed slot-PZ 1/PZ 2/PZ 3 · Recessed slot-PH 1/PH 2/PH 3 · 3/4/5/6 mm hexagon socket · 4/5.5/7 mm slot · T-Profile T 10/T 15/T 20/T 25/T 27/T 30/T 40 · Sturdy steel box, tools are embedded in soft foam protective of any impacts.
Type Metric
Drive Size 1/4in
Number of Pieces 45
Flexible extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot