Toolcraft 820761 1/2" Drive Universal Joint

Order Code:

50-6243

Brand: Toolcraft MPN: 820761 EAN-13: 4016138493177
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.54
5+ £8.57
10+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 in stock, despatched in 4 working days

A universal joint for use with socket sets to enable sockets to be used at otherwise awkward angles in confined spaces.


  • 12.5mm (½in.) square drive
  • Chrome vanadium
  • Matt surface
Drive Size 12.5mm
Length 72 mm
Material Chrome vanadium · Surface matt
Output 12.5mm
Spanner opening 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot