Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 8200 VDE Service Case "PROTECTION" With 23 Tools

Order Code:

49-8346

Brand: Bernstein MPN: 8200 VDE EAN-13: 4250838500661
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £481.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The VDE "PROTECTION" tool case from Bernstein is made from impact-resistant grained red plastic in a sturdy aluminium frame. The case is fitted with two tool trays as well as a partioned area which can be used to carry additional tools, spares or accessories. There are also pouches for the storage of documents, DVDs etc. This "PROTECTION" case is supplied with a set of 23 safety tools, 15 of which are VDE protected.


  • Dustproof and rainproof
  • Acid and scratch-resistant
  • Case dimensions 480 x 350 x 170mm
  • Manufacturer's part 8200 VDE

Case includes the following tools: VDE side cutters, 180mm; telephone pliers, 200mm; combination pliers, 185mm; 4 insulated slotted screwdrivers, 75 x 2.5mm, 100 x 4mm, 125 x 5.5mm, 150 x 6.5mm; 2 insulated Phillips screwdrivers, sizes 1 and 2; 2 insulated Pozidriv screwdrivers, sizes PZ 1 and PZ 2; cable knife; automatic wire stripper; insulation stripping tool; engineer's hammer; flat chisel; electrician's chisel; trowel; plasterer's trowel; rubber beaker; wide brush; plastic clip and pocket hacksaw.
Type VDE tools
Case Yes
Height 170mm
Length 480mm
Pieces 23
Width 350mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot