Christmas Opening Hours and Delivery Dates here

Yale Locks 82 Deadbolt Nightlatch 60mm Backset DMG Finish Box

Order Code:

97-5997

Brand: Yale Locks MPN: 630082001722 EAN-13: 5010608908207
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Yale 82 deadbolt nightlatch front door lock has a deadbolt operation only with no intermediate latching action and it is opened by a key from the outside and a turn handle operation from inside.

The 82 deadbolt nightlatch has a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass.

This Yale 82DMGPB has a hardened Case Finish in Dark Metallic Grey and the Cylinder is finished in Polished Brass. The lock is covered by a 2 Year Guarantee and has a standard Security Rating.


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot