Toolcraft 816067 Socket Bit (1/4") 7 mm Slotted Bit

Order Code:

64-6033

Brand: Toolcraft MPN: 816067 EAN-13: 4016138758344
  • Country of Origin: China
  • View All

Discontinued


Flathead socket bit from Toolcraft suitable for use with slotted screws.


  • Made from chrome vanadium steel
  • 1/4in drive
  • Width 7mm
  • Length 37mm
  • Blade thickness 1mm

Type Slot screwdriver bit
Socket Size 7mm
Material Chrome Vanadium Steel

Trustpilot