Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 8132 N Paved Area

Order Code:  

55-2883

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 8132  Copy to clipboard EAN-13: 4001738081329
  • Country of Origin:
 Report an error

Discontinued

This covering from Busch is suitable for use by the keen modeller to give the effect of paved streets on N scale railway layouts or in model villages.
  • Length 200mm
  • Width 160mm
  • Size N
  • Manufacturer's part 8132

Reviews


Be the first to submit a review