Christmas Opening Hours and Delivery Dates here
Song Chuan 812HM-1CC-24VDC Automotive Relay 24V SPDT 15A

Song Chuan 812HM-1CC-24VDC Automotive Relay 24V SPDT 15A

Order Code:

57-4918

Brand: Song Chuan MPN: 812HM-1CC 24V DC

Discontinued


A 24V DC 15A SPDT automotive relay of the sugar cube type and suitable for heavy duty use in applications such as wiper motor control, hazard lamps control, seat motor control, etc.


  • PCB Mounting
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 15A
Coil Resistance 900Ω
Mounting Type PCB
Coil Current 26.7mA
Operating Temperature -40 to +85°C
Size 21 x 16.3 x 16mm
Switching Power 640mW
Switching Voltage Max (DC) 14V

Trustpilot