Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Master Lock 8126EURDPRO Black Self Coiling Keyed Cable 1.8m x 8mm

Order Code:  

96-5505

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 8126EURDPRO Copy to clipboard EAN-13: 3520190049421
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 22/05/2024

MasterLock 1.8m Self Coiling Keyed Cable with a pin tumbler cylinder and a black vinyl covering that helps to prevent scratching.

All Master Lock bike locks have a Lifetime Warranty against mechanical failure.

Specifications:
Length: 1.8m.
Diameter: 8mm.
Type: Keyed.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review