Fibox 8120846 PMK ARCA 80 Pole Mounting kit, for pole ⌀100-300mm

MPN
PMK ARCA 80
Brand
Fibox
EAN-13
6418074083265
Order Code
30-0838
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £80.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

A Fibox 8120846 pole mounting kit made from steel that is suitable for Ø100 ~ 300mm poles.

This mounting kit is compatible with polycarbonate and ABS enclosures.


  • For enclosure sizes 600 x 800 x 300mm
  • Pole mounting Kit
  • 100-300 mm diameter poles
  • For ARCA 6080
  • Sustainable packaging


Type Pole mounting
Enclosure Height 785mm
Enclosure Width 585mm
Series ARCA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot