Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fibox 8120835 WMKQ50M Plastic Wall mounting lugs set for 5070-8060

Order Code:  

30-0886

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: WMKQ50M Copy to clipboard EAN-13: 6418074306395
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A 8120835 Fibox Plastic wall mounting lugs set, suitable for use with Fibox 5070-8060.


  • Adds 50 mm between wall and cabinet
  • Halogen free
  • Material : Polycarbonate
  • Wall Mounting kit
  • Plastic
  • Holds ARCA 10 mm from wall
  • For ARCA 5070-8060




Type Mounting Lug Set
Height 77mm
Width 37mm
Depth 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review