Fibox 8120753 MPP ARCA 40x30cm Mounting plate perforated Galvanized steel

MPN
MPP ARCA 4030
Brand
Fibox
EAN-13
6418074082749
Order Code
30-0416
Country of Origin
Finland
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £27.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

A Fibox 8120753 back panel perforated mounting plate made from galvanised steel that measures 350 x 250 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 400 x 300 x 150mm
  • Perforated plates
  • No machining
  • Easy fit
  • Rectangular holes
  • Quick fit
  • Versatile
  • Sustainable packaging


Type Mounting plate
Depth 2mm
Enclosure Height 350mm
Enclosure Width 250mm
Series ARCA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot