Fibox 8120731 MPS ARCA 30x20cm Mounting plate Galvanized steel

MPN
MPS ARCA 3020
Brand
Fibox
EAN-13
6418074082541
Order Code
30-0423
Country of Origin
Finland
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £10.93
3+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

A Fibox 8120731 back panel mounting plate made from galvanised steel that measures 250 x 150 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 300 x 200 x 150mm
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Type Mounting plate
Depth 2mm
Enclosure Height 250mm
Enclosure Width 150mm
Series ARCA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot