Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 8115 VDE "SAFETY" Case Without Tools

Order Code:  

49-9245

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 8115 VDE  Copy to clipboard EAN-13: 4250838500630
  • Country of Origin:
 Report an error

Discontinued

The VDE "SAFETY" tool case from Bernstein is made from cowhide, dyed red, and is designed to accommodate tools used for working under voltage up to 1000V. The tools can be stored in partitions and in a tray at the bottom of the case. There is also a separate for the storage of documents etc.
  • Hinged front plate
  • 2 key locks
  • Loops at side for carrying strap
  • Case dimensions 440 x 175 x 310mm
  • Manufacturer's part 8115 VDE

Case only - supplied without tools.
Type VDE tool case
Width 175mm
Depth 440mm
Height 310mm

Reviews


Be the first to submit a review