ETI 810-210 Max/Min Fridge Freezer Thermometer With Alarm

MPN
810-210
Brand
ETI
EAN-13
5024368102102
Order Code
85-3207
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional 27 due on 04/09/2026

This fridge thermometer from ETI features a large LCD display, a max/min memory function to record the highest and lowest temperatures and an audible alarm.

The thermometer incorporates two temperature sensors, a remote water resistant probe with a 1m PVC lead for the appliance temperature, and an internal sensor for the room temperature.

The remote probe can be mounted onto the internal wall of the fridge using the suction pad or mounting bracket supplied.


  • Programmable alarm
  • Indicates temperatures between -49.9 and +69.9°C
  • Housed in robust ABS case
  • Foot stand for shelf mounting
  • Dimensions 73 x 53 x 15mm
  • Battery life 5000 hours
  • 1 year warranty
  • Manufacturer's part 810-210
  • Requires 1x AAA battery (supplied)
Type Fridge/Freezer thermometer
Data Logging Function Yes
Dimension 73 x 53 x 15mm
Dimensions 73 x 53 x 15mm
Number of Channels 1
Temperature Range -50 to +70°C

Questions

*Question functionality currently disabled
Question by: Product code: 85-3207

Q. Hello, could you please advise on length of probe? Thank you Regards, Tonina

A. Hi Tonina, thank you for your question. The probe length is 31.6mm.

Question by: Product code: 85-3207

Q. What is the accuracy i.e +/- X Deg. C (what is the value of X) for: ETI 810-210 Max/Min Fridge Freezer Thermometer With Alarm

A. Hi Allan, thank you for your question. This has an accuracy of =/- 1%. Please see the manufacturer's web page.

Reviews

Be the first to submit a review

Trustpilot