ETI 810-155 Digital Thermo-Hygrometer

MPN
810-155
Brand
ETI
EAN-13
5024368101556
Order Code
85-2472
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

Buy ETI Digital Thermo-Hygrometer – a low-cost digital thermo-hygrometer equipped with an easy to read dual display, simultaneously indicating both temperature and humidity.


  • Easy to read dual display, simultaneously indicating both temperature and humidity
  • Compact and attractively designed unit
  • Indicates and records maximum and minimum readings of both temperature and humidity
  • Max./min. memory
  • High/low alarm
  • Powered by single AAA alkaline battery, for suitable replacement see Batteries section
Type Thermo Hygrometer
Maximum Humidity 90% RH
Maximum Temperature 70°C
Humidity Range 20 to 90% RH
Temperature Range -20 to +70°C

Reviews

Be the first to submit a review

Trustpilot