Denso 8101103 Tape 75mm x 10m Roll

MPN
8101103
Brand
Denso
EAN-13
5011768011035
Order Code
95-3605
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Denso tape is a cold applied tape which remains plastic over a wide temperature range. The tape is non-hardening and non-cracking. It is highly resistant to mineral acids, alkalis, salts and micro-organisms and highly impermeable to water, water vapour and gases.

Application:
Used for the protection of buried or exposed pipes, rods, cables, valves and metal fittings from corrosion.

Composition:
Made from non-woven synthetic fibre fabric, which impregnated and coated with a neutral compound based on saturated petroleum hydrocarbons and inert siliceous fillers.

Specifications:
Breaking strength: 200 N/50mm minimum.
Elongation at break: 10%.
Breakdown voltage: 16kV
Temperature range for application: -5°C to 45°C.
Temperature range for service: 55°C maximum.
Thickness: 1.15mm.

DENTAPE75MM Denso Tape has the following dimensions:
Width: 75mm.
Length: 10m.


Type Denso

Reviews

Be the first to submit a review

Trustpilot