Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 8100 VDE Tool Case "SAFETY" With 35 Tools

Order Code:

49-8343

Brand: Bernstein MPN: 8100 VDE EAN-13: 4250838500623
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £999.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2026

The VDE "SAFETY" tool case from Bernstein is made from cowhide, dyed red, and is designed to accommodate tools used for working under voltage up to 1000V. The tools can be stored in partitions and in a tray at the bottom of the case. There is also a separate for the storage of documents etc.


  • Hinged front plate
  • 2 key locks
  • Loops at side for carrying strap
  • Case dimensions 440 x 175 x 310mm
  • Manufacturer's part 8100 VDE

Case supplied with the following VDE tools: voltage tester; side cutter, 165mm; 2 telephone pliers, bent and straight; combination pliers; wire strippers; 5 slotted screwdrivers, 100 x 3.5mm, 100 x 4mm, 125 x 5.5mm, 150 x 6.5mm, 175 x 8mm; 2 cross-recess screwdrivers, size 1 and 2; cable stripping knife; 9 sockets, 10mm, 11mm, 12mm, 13mm, 14mm, 17mm, 19mm, 22mm and 24mm; reversible ratchet; rigid extension; 7 single-ended open jaw wrenches, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm; protective gloves; plug-in grip; plastic clip.
Type VDE tools
Case Yes
Height 310mm
Length 440mm
Pieces 35
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot