Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TIP41C TO220 100V NPN Transistor

Order Code:  

81-0826

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TIP41C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.408

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
364 in Stock, despatched same dayAdditional quantity lead time 16 months

Power transistor with NPN polarity from ST, suitable for use in general purpose amplifier and switching applications.


  • Collector emitter breakdown voltage 40V
  • Collector base breakdown voltage 40V
  • Collector current 6A
  • Power 65W
  • Current gain 75 DC
  • Transition frequency 3MHz
  • TO-220 case
Type TIP41C
Case TO-220
Collector-Emitter Voltage 100V
Collector Current Cont. 6A
Power Dissipation 65W
DC Current Gain (max.) 75
Operating Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review