Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ST TIP31A TO220 Transistor NPN 60V

Order Code:  

81-0814

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: TIP31  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.889
25+ £0.668
100+ £0.480

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time 7 daysContact us for lead times on larger quantities
45 in Stock, despatched same dayAdditional 195 due on 22/05/2024

Power transistor with NPN polarity from TruSemi, suitable for a wide variety of switching and amplifier applications.


  • Collector emitter breakdown voltage 40V
  • Collector base breakdown voltage 40V
  • Collector current 2A
  • Power 2W
  • Current gain 25 DC
  • Transition frequency 3MHz
  • TO-220 case
Type TIP31A
Case TO-220C
Collector-Emitter Voltage 60V
Collector Current Cont. 3A
Power Dissipation 40W
DC Current Gain (max.) 50
Transition Frequency 3MHz
Operating Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review