Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSemi BD135 TO126 Transistor NPN 45V

Order Code:  

81-0700

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: BD135  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.742
25+ £0.452
100+ £0.231

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
325 in Stock, despatched same dayAdditional quantity lead time 14 days

High power transistor with NPN polarity from TruSemi, suitable for medium power linear and switching applications.


  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 45V
  • Collector current 1.5A
  • Power 12.5W
  • Current gain 250 DC
  • TO-126 case
Type BD135
Case TO-126
Collector-Emitter Voltage 45V
Collector Current Cont. 1.5A
Power Dissipation 12.5W
DC Current Gain (max.) 250
Operating Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review