On Semiconductor branded power transistor with NPN polarity, suitable for audio, linear and switching applications.
- Collector emitter breakdown voltage 60V
- Collector base breakdown voltage 60V
- Collector current 1A
- Power 30W
- Current gain 75 DC
- Transition frequency 3MHz
- TO-220 case
Type |
TIP29AG |
Case |
TO-220 |
Collector-Emitter Voltage |
60V |
Collector Current Cont. |
1A |
Power Dissipation |
30W |
DC Current Gain (max.) |
75 |
Transition Frequency |
3MHz |
Operating Temperature |
150°C |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In