Christmas Opening Hours and Delivery Dates here

UniStrand 80mm White Cable Ties - pack of 100

Order Code:

04-0630

Brand: UniStrand MPN: CV-080
Qty Unit Price (Ex VAT)
1+ £0.886
10+ £0.767
50+ £0.650
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
855 in stock, despatched same dayAdditional 600 due on 07/01/2026

The flexible white nylon material allows these 80mm self-locking cable ties to remain serviceable through temperature ranges of –40°C to +85°C.


  • Fastens wires, cables and hose
  • One piece construction for consistent performance and reliability
  • High strength and low thread force
  • 19mm bundle diameter
  • 8kg tensile strength
  • 2.4mm width
  • Flame retardant to UL94V2
  • Complies with MIL-Spec MS-3367
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Colour White
Type Self locking
Size 80 x 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot