Christmas Opening Hours and Delivery Dates here

Trumotion MFG-8CM 80mm Cooling Fan Guard

Order Code:

37-0825

Brand: TruMotion MPN: MFG-8CM

Discontinued


Finger guard for use with 80mm cooling fans.


  • Made from nickel chrome plated steel
  • 79.1mm long, 79.1mm wide, 5.7mm deep
  • Screw fixing
  • Complies with UL, CSA & TUV requirements
  • Suitable for use with Adda fans
Type Wire fan guard
Dimensions 80 x 80mm
Material Nickel Chrome Plated Steel

Trustpilot