Draper 80991 Drill Bit and Accessory Kit (101 Piece)

Order Code:

92-0481

Brand: Draper MPN: 80991 EAN-13: 5010559809912
Qty Was Unit Price (Ex VAT)
1+ £30.48 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
172 in stock, despatched in 3 working days

A varied and universally useful drill bit and accessory set. Supplied with 101 pieces suitable for a host of tasks. Perfect for both power tools and hand tools, and Supplied in a robust plastic carry case.

  • Contents:
  • 15 x HSS drill bits 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 8
  • 6 x masonry drill bits 3, 4, 5, 6, 8,10
  • 6 x wood drill bits 3, 4, 5, 6, 8,10
  • 3 x flat wood bits 16, 18, 22
  • 1 x Countersink bit
  • 1 x Magnetic bits holder 60mm
  • 9 x nut driver 4,5, 5.5, 6, 7, 8, 9, 10, 12
  • 4 x drill stopper 5, 6, 8, 10,
  • 3 x Plain Slot 25mm screwdriver bits: 4, 5, 6
  • 9 x Cross Slot 25mm screwdriver bits: 1 x No.0, 2 x No.1, 4 x No.2, 2 x No.3
  • 8 x PZ Type 25mm screwdriver bits: 2 x No.1, 4 x No. 2, 2 x No. 3
  • 12 x Draper TX - STAR 25mm screwdriver bits: 2 x T10, 2 x T15, 2 x T20, 2 x T25, 2 x T27, 2 x T30
  • 12 x Hex 25mm screwdriver bits: 2 x 2, 2 x 2.5, 2 x 3, 2 x 4, 2 x 5, 2 x 6
  • 4 x Square 25mm screwdriver bits: 0, 1, 2, 3
  • 3 x Plain Slot 50mm screwdriver bits: 4, 5, 6
  • 2 x Cross Slot 50mm screwdriver bits: No.2, No.3
  • 2 x PZ Type 50mm screwdriver bits: No.2, No.3
  • 1 x Hex key 2.5mm
Type Bit set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot