Draper Expert 80808 Induction Heating Tool Kit (1.75kW)

MPN
80808
EAN-13
5010559808083
Order Code
91-9574
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £614.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 7 in stockBack-order availability date - 22/09/2026

Expert Quality, easy to use induction heater, operated by simply installing the appropriate coil type and place over or around the ferrous metal you wish to heat. Each kit is Supplied with a hardwearing carry case and four different shaped coils, delivering flexibility of use. When compared against braziers or welding/heating techniques, induction heaters are far safer and economic, as they don't use a naked flame and you save on gas bottle hire. Display packed.

  • Contents:
  • 1 x 19mm Direct coil
  • 1 x 26mm Direct coil
  • 1 x Flex coil
  • 1 x Pad coil
Type Induction Heating
Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot