Christmas Opening Hours and Delivery Dates here

Worksafe 806XXL Hi-Vis Yellow Motorway Jacket with Quilted Lining - XX-Large

Order Code:

94-0943

Brand: Worksafe MPN: 806XXL EAN-13: 5054511785487
  • Quickly find another product in this range by Size:

    L XL XXL
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Waterproof motorway jacket with full quilted lining for greater warmth and comfort. Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain. Conforms to EN ISO 2047:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:3.
  • Waterproof motorway jacket with full quilted lining for greater warmth and comfort.
  • Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain.
  • Conforms to EN ISO 2047:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:3.
  • Model No. 806XXL
Type Jacket
Size XXL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot