Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M 80-6102-0194-1 24 Way Ribbon Cable 0.09mm Grey

Order Code:  

55-8271

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 80-6102-0194-1  Copy to clipboard
 Report an error

Discontinued

The 3M 80-6102-0194-1 is a 24-Way Ribbon Cable. This UL listed ribbon cable is ideal for insulation displacement connections with 1.27 mm conductor pitch. The 0.09 mm² AWG 28 wire has a cross-section with 7 strands.

The cable has a grey PVC insulation with red edge marking. The wires are easily separable.


  • 28AWG wire on .050 inch centres permits mass termination to a broad line of IDC connectors
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • RoHS compliant
  • Supplied in Grey
  • Supplied by the Metre
  • Manufacturer's part: 3M 80-6102-0194-1

Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.

No. of Cores 24
Pitch 1.27mm
Wire Size (AWG) 28AWG
Colour Grey
Reel Length N/A
Sold by Metre Yes

Reviews


Be the first to submit a review