Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 80508 H0 Walls 2322A Red

Order Code:  

55-5035

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 80508  Copy to clipboard EAN-13: 4013285805082
  • Country of Origin:
 Report an error

Discontinued

This H0 scale red walls 2322A from Auhagen are a superb addition to any model set. Featuring 8 walls with window openings and toothed frieze.


  • For creative minds
  • Scale: H0
  • Execution walls with windows
  • Width: 46mm
  • Height: 86mm
  • Age group from 15 years
  • Manufacturer's part 80508

Reviews


Be the first to submit a review