Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 80505 H0/TT Walls 2326A Red, Gates I Green

Order Code:  

55-5033

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 80505  Copy to clipboard EAN-13: 4013285805051
  • Country of Origin:
 Report an error

Discontinued

These H0/TT scale red walls 2326A and green gates from Auhagen are a superb addition to any model set. Featuring 2 walls with gate opening and toothed frieze, along with matching gates.


  • For creative minds
  • H0 scale
  • Width: 94mm
  • Height: 86mm
  • Age group from 15 years
  • Manufacturer's part 80505

Reviews


Be the first to submit a review