Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 80500 H0 Walls 2324A Red

Order Code:  

55-5031

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 80500  Copy to clipboard EAN-13: 4013285805006
  • Country of Origin:
 Report an error

Discontinued

These H0 scale red walls 2324A from Auhagen are a superb addition to any model set. Featuring 4 walls without toothed frieze.


  • For creative minds
  • Scale: H0
  • Red
  • Width: 94mm
  • Height: 86mm
  • Age group from 15 years
  • Manufacturer's part 80500

Reviews


Be the first to submit a review