ETI 803-050 Horizontal Fridge Freezer Thermometer

MPN
803-050
Brand
ETI
EAN-13
5024368030504
Order Code
85-3206
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

This spirit-filled fridge freezer thermometer from ETI indicates temperature over a range from -30 to +40°C in 1°C divisions with clear, bright colour-coded zones and star markings for ease of reading so is suitable for use by caterers and those involved in the preparation and storage of food. The display is easy to read and has standard freezer markings incorporated into the scale.


  • Can be left freestanding or hung from a shelf
  • White ABS plastic housing
  • Dimensions 130 x 53mm
  • Analogue display
  • Measurement scale: Celsius
  • Made in UK
  • Manufacturer's part 803-050
Type Fridge/Freezer thermometer
Data Logging Function No
Dimension 130 x 53mm
Dimensions 130 x 53mm
Sensor Type None
Temperature Range -30 to +40°C

Reviews

Be the first to submit a review

Trustpilot