Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 80303 H0 Roof With Overhead Lighting

Order Code:  

55-4957

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 80303  Copy to clipboard EAN-13: 4013285803033
  • Country of Origin:
 Report an error

Discontinued

This H0 scale roof with overhead lighting fro Auhagen is a superb addition to any model railway set. With gutters, downspouts and considerate wood construction.


  • For creative minds
  • Scale: H0
  • Age group from 15 years
  • Length: 202mm
  • Height: 101mm
  • Width: 29mm
  • Manufacturer's part 80303

Reviews


Be the first to submit a review