Christmas Opening Hours and Delivery Dates here

Worksafe 802LO Hi-Vis Orange Jacket Quilted Lining & Elasticated Waist - L

Order Code:

94-3627

Brand: Worksafe MPN: 802LO EAN-13: 5054511897395
  • Quickly find another product in this range by Size:

    L XL XXL
Qty Was Unit Price (Ex VAT)
1+ £34.00 £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Waterproof motorway jacket with full quilted lining for greater warmth and comfort. Fitted with retractable hood, two outer pockets, inner phone pocket, elasticated waist and wrists and both zipper and snap closing for added protection against rain. Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Waterproof motorway jacket with full quilted lining for greater warmth and comfort.
  • Fitted with retractable hood, two outer pockets, inner phone pocket, elasticated waist and wrists and both zipper and snap closing for added protection against rain.
  • Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Model No. 802LO
Type Jacket
Size L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot