Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rolson 80204 1.8 x 1.2m Tarpaulin (6'x4')
Image Representative of Range

Rolson 80204 1.8 x 1.2m Tarpaulin (6'x4')

Order Code:  

86-5609

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 80204  Copy to clipboard EAN-13: 5029594802048
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

Buy Waterproof Tarpaulin Lightweight 1.2 x 1.8m from Rolson - a general-purpose tarpaulin with reinforcing rope inside welded hems. Ideal for dust covers, ground sheets, etc.


  • Mould and mildew resistant
  • Rust resistant metal grommets at one metre intervals
  • Ideal for many applications including storage, transportation and coverings
  • Rolson type 80204
Type Lightweight tarpaulin
Length 1.8m
Width 1.2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review